We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
82 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.100 10+ $32.650 25+ $31.850 50+ $31.220 100+ $30.170 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ $76.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ $79.120 5+ $69.930 10+ $58.910 50+ $57.840 100+ $56.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $83.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ $56.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
TRACO POWER | Each | 1+ $35.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||
Each | 1+ $37.020 10+ $36.030 25+ $34.710 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
TRACO POWER | Each | 1+ $84.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | ||||
TRACO POWER | Each | 1+ $45.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | ||||
Each | 1+ $32.820 10+ $31.280 25+ $31.200 50+ $30.440 100+ $29.970 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
85AJ5275 RoHS | TRACO POWER | Each | 1+ $107.590 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | - | 3kV | 110V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||
MURATA POWER SOLUTIONS | Each | 1+ $59.730 5+ $59.380 10+ $59.050 25+ $58.350 50+ $56.290 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 2kV | 24V | - | Fixed | 24.4mm | - | 8.9mm | 27.9mm | 9V | 36V | BEI Series | ||||
74AJ3565 RoHS | TRACO POWER | Each | 1+ $111.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||
Each | 1+ $49.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | - | 1.8kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ $44.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | - | 1.8kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ $45.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 12V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $45.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 48V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $47.090 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ $87.050 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 3kV | 72V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
TRACO POWER | Each | 1+ $42.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | ||||
Each | 1+ $46.820 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
TRACO POWER | Each | 1+ $43.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 24V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||
Each | 1+ $47.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | - | 1.8kV | 48V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ $45.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 24V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+ $43.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 12V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series |