Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBEI15-120-Q12P-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.68AJ1507
Product RangeBEI Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.980 |
| 5+ | $51.300 |
| 10+ | $50.590 |
| 25+ | $49.680 |
| 50+ | $49.050 |
| 100+ | $48.420 |
| 250+ | $47.750 |
Price for:Each
Minimum: 1
Multiple: 1
$52.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBEI15-120-Q12P-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.68AJ1507
Product RangeBEI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-12V
Output Current - Output 2625mA
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width24.4mm
Height8.9mm
Depth27.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeBEI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
625mA
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
8.9mm
Input Voltage DC Min
9V
Product Range
BEI Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
24.4mm
Depth
27.9mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
