0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

72 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5486

RoHS

Each
1+$45.060
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
55AH0127

RoHS

Each
1+$31.980
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
THL 15WI
59AK7100

RoHS

Each
1+$41.420
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 15N Series
34M8802

RoHS

Each
1+$69.440
5+$67.190
10+$66.250
50+$64.110
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 15 Series
34M8800

RoHS

Each
1+$67.590
5+$65.380
10+$64.470
50+$62.390
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 15 Series
93K0340

RoHS

Each
1+$75.510
5+$73.060
10+$72.030
50+$69.710
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 15WI Series
86T4727

RoHS

Each
1+$56.200
5+$55.460
10+$54.750
50+$54.290
100+$54.260
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 15WI Series
26AH0314

RoHS

Each
1+$49.610
5+$48.760
10+$47.900
50+$47.040
100+$46.180
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
18V
THN 15N Series
61AK2545

RoHS

Each
1+$45.070
5+$40.470
10+$39.760
50+$37.650
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.8kV
12V
-
Fixed
14.3mm
24.4mm
-
24.4mm
9V
18V
TEL 15N-HS Series
68AJ1507

RoHS

MURATA POWER SOLUTIONS
Each
1+$52.980
5+$51.300
10+$50.590
25+$49.680
50+$49.050
More Pricing...
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
2kV
24V
-
Fixed
24.4mm
8.9mm
-
27.9mm
9V
36V
BEI Series
74AJ3565

RoHS

Each
1+$109.750
5+$105.170
10+$100.600
50+$97.370
ITE
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WI Series
61AK2565

RoHS

Each
1+$45.070
5+$44.310
10+$43.530
50+$41.180
100+$38.230
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.8kV
24V
-
Fixed
14.3mm
24.4mm
-
24.4mm
18V
36V
TEL 15N-HS Series
61AK2588

RoHS

Each
1+$42.530
5+$41.540
10+$40.570
50+$39.260
100+$38.710
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
-
23.8mm
36V
75V
TEL 15N Series
90AK5079

RoHS

Each
1+$92.650
5+$90.260
10+$87.870
50+$85.030
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12V
625mA
-12V
625mA
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
17AC5133

RoHS

Each
1+$39.500
5+$38.470
10+$37.450
25+$36.090
100+$34.030
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
24V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.6mm
9V
36V
JTD15 Series
73AC5467

RoHS

Each
1+$49.670
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
THN 15N
89T3560

RoHS

Each
1+$52.790
5+$51.410
10+$50.050
25+$48.220
100+$45.490
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
36AJ3547

RoHS

Each
1+$34.970
5+$34.370
10+$33.760
25+$32.850
50+$32.190
More Pricing...
-
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
DKMW15 Series
41AH2340

RoHS

Each
1+$106.750
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
TRI 15 Series
41AH2352

RoHS

Each
1+$106.750
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
4.2kV
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
TRI 15 Series
52R2840

RoHS

Each
1+$42.220
5+$41.130
10+$40.030
25+$38.570
100+$36.380
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
JCK Series
89T3526

RoHS

Each
1+$44.610
5+$43.450
10+$42.300
25+$40.740
100+$38.430
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCG15 Series
52R2833

RoHS

Each
1+$51.760
5+$50.410
10+$49.070
25+$47.280
100+$44.590
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
75V
-
51R4840

RoHS

Each
1+$82.180
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 15WI
51R4747

RoHS

Each
1+$63.860
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
12V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER