Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 15-2422N-HSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK2565
Product RangeTEL 15N-HS Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.070 |
| 5+ | $44.310 |
| 10+ | $43.530 |
| 50+ | $41.180 |
| 100+ | $38.230 |
Price for:Each
Minimum: 1
Multiple: 1
$45.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 15-2422N-HSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK2565
Product RangeTEL 15N-HS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-12V
Output Current - Output 2625mA
Output Regulation-
Isolation Voltage1.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.3mm
Height24.4mm
Depth24.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 15N-HS Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
625mA
Isolation Voltage
1.8kV
DC / DC Converter Output Type
Fixed
Height
24.4mm
Input Voltage DC Min
18V
Product Range
TEL 15N-HS Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
14.3mm
Depth
24.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
