TEL 15N-HS Series Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Product Range
=TEL 15N-...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
Isolation Voltage
(21)
DC / DC Converter Output Type
(21)
Width
(21)
Height
(21)
Depth
(21)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$42.690 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+$42.690 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+$42.690 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
TRACO POWER | Each | 1+$45.070 5+$40.470 10+$39.760 50+$37.650 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.720 5+$39.020 10+$38.100 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$45.070 5+$40.470 10+$39.760 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$45.070 5+$44.310 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.730 5+$42.740 10+$41.730 50+$40.380 100+$39.820 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.710 5+$42.280 10+$41.700 50+$40.340 100+$39.780 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.730 5+$42.740 10+$41.730 50+$40.380 100+$39.820 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$42.860 5+$42.450 10+$42.050 50+$41.040 100+$39.780 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
61AK2537 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||
TRACO POWER | Each | 1+$45.070 5+$44.310 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$45.070 5+$44.310 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
61AK2589 RoHS | TRACO POWER | Each | 1+$55.300 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
61AK2581 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
TRACO POWER | Each | 1+$43.720 5+$42.320 10+$41.710 50+$40.370 100+$39.800 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
61AK2549 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||
TRACO POWER | Each | 1+$43.730 5+$42.740 10+$41.730 50+$40.380 100+$39.820 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
61AK2585 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
61AK2553 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||