0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

53 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AK7098

RoHS

Each
1+$41.850
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7086

RoHS

Each
1+$48.410
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7090

RoHS

Each
1+$41.850
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7091

RoHS

Each
1+$44.700
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
59AK7102

RoHS

Each
1+$43.470
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7073

RoHS

Each
1+$42.690
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
59AK7085

RoHS

Each
1+$42.690
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7089

RoHS

Each
1+$42.690
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7094

RoHS

Each
1+$41.670
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7106

RoHS

Each
1+$43.470
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7087

RoHS

Each
1+$44.700
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
61AK2545

RoHS

Each
1+$45.070
5+$40.470
10+$39.760
50+$37.650
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2541

RoHS

Each
1+$43.720
5+$39.020
10+$38.100
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2593

RoHS

Each
1+$45.070
5+$40.470
10+$39.760
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2566

RoHS

Each
1+$54.120
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2547

RoHS

Each
1+$45.070
5+$44.310
10+$43.530
50+$41.180
100+$38.230
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2557

RoHS

Each
1+$43.730
5+$42.740
10+$41.730
50+$40.380
100+$39.820
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2570

RoHS

Each
1+$54.120
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2539

RoHS

Each
1+$43.710
5+$42.280
10+$41.700
50+$40.340
100+$39.780
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2574

RoHS

Each
1+$42.290
5+$41.730
10+$41.170
50+$40.120
100+$40.030
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
61AK2577

RoHS

Each
1+$43.730
5+$42.740
10+$41.730
50+$40.380
100+$39.820
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2573

RoHS

Each
1+$42.860
5+$42.450
10+$42.050
50+$41.040
100+$39.780
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2537

RoHS

Each
1+$53.080
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2565

RoHS

Each
1+$45.070
5+$44.310
10+$43.530
50+$41.180
100+$38.230
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2569

RoHS

Each
1+$45.070
5+$44.310
10+$43.530
50+$41.180
100+$38.230
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER