Isolated Through Hole DC / DC Converters :
35 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(35)
Height
=24.4mm
1
(3)
(1)
(9)
(23)
(1)
(17)
(4)
(29)
Power Supply Applications
(35)
DC / DC Converter Type
(35)
Output Power Max
(35)
Isolation Voltage
(35)
DC / DC Converter Output Type
(35)
Width
(35)
Depth
(35)
No. of Outputs
(25)
(10)
Input Ratio
(21)
(14)
Packaging
(35)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$44.700 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+$42.690 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+$42.690 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+$42.690 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+$44.700 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
TRACO POWER | Each | 1+$45.070 5+$40.470 10+$39.760 50+$37.650 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.720 5+$39.020 10+$38.100 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$45.070 5+$40.470 10+$39.760 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$45.070 5+$44.310 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.730 5+$42.740 10+$41.730 50+$40.380 100+$39.820 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.710 5+$42.280 10+$41.700 50+$40.340 100+$39.780 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$43.730 5+$42.740 10+$41.730 50+$40.380 100+$39.820 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$42.860 5+$42.450 10+$42.050 50+$41.040 100+$39.780 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
61AK2537 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||
TRACO POWER | Each | 1+$45.070 5+$44.310 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$45.070 5+$44.310 10+$43.530 50+$41.180 100+$38.230 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$47.600 5+$46.490 10+$45.400 50+$43.930 100+$43.310 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
TRACO POWER | Each | 1+$45.290 5+$44.480 10+$43.680 50+$41.330 100+$38.380 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
TRACO POWER | Each | 1+$45.300 5+$44.500 10+$43.690 50+$41.340 100+$38.390 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
61AK2589 RoHS | TRACO POWER | Each | 1+$55.300 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
61AK2581 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
61AK2551 RoHS | TRACO POWER | Each | 1+$55.590 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||
TRACO POWER | Each | 1+$41.370 5+$40.450 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
TRACO POWER | Each | 1+$43.720 5+$42.320 10+$41.710 50+$40.370 100+$39.800 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
61AK2549 RoHS | TRACO POWER | Each | 1+$53.080 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||