Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULE-5/12-D24P-C
Newark Part No.87K5279
Product RangeULE Series
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $74.050 |
Price for:Each
Minimum: 84
Multiple: 42
$6,220.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULE-5/12-D24P-C
Newark Part No.87K5279
Product RangeULE Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeULE Series
Output Regulation-
Input Voltage DC Min18V
Isolation Voltage2kV
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width22.6mm
Height9.1mm
Depth56.4mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Output Regulation
-
Isolation Voltage
2kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
9.1mm
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
60W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Product Range
ULE Series
Input Voltage DC Min
18V
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
Width
22.6mm
Depth
56.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate