Full Brick, DIP Isolated Through Hole DC / DC Converters:

5,947 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M7030

RoHS

Each
1+
$24.190
10+
$23.320
25+
$22.050
50+
$21.320
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
40P3356

RoHS

Each
1+
$38.690
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
04R8644

RoHS

Each
1+
$19.250
5+
$18.780
10+
$18.300
25+
$17.670
100+
$16.710
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
59M2663

RoHS

Each
1+
$62.980
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
53X3361

RoHS

Date/Lot Code

Each
1+
$10.820
5+
$10.780
10+
$10.710
25+
$10.620
50+
$10.400
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
53X3369

RoHS

Date/Lot Code

Each
1+
$10.820
5+
$10.780
10+
$10.710
25+
$10.620
50+
$10.400
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
88W0293

RoHS

Date/Lot Code

Each
1+
$9.690
5+
$9.640
10+
$9.580
25+
$9.490
50+
$9.290
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
35R0818

RoHS

Each
1+
$111.140
5+
$108.420
10+
$105.670
50+
$102.040
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
53X3366

RoHS

Date/Lot Code

Each
1+
$10.820
5+
$10.780
10+
$10.710
25+
$10.620
50+
$10.400
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
-
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
54AC6727

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.680
25+
$1.680
50+
$1.670
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
50AC9617

RoHS

Each
1+
$399.740
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
70AJ5518

RoHS

Each
1+
$87.790
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+
$83.650
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+
$87.790
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
58M7808

RoHS

Each
1+
$47.610
5+
$46.420
10+
$45.240
50+
$43.670
100+
$41.300
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
36V
JTC06 Series
98K1465

RoHS

Each
1+
$38.040
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
61K3064

RoHS

Each
1+
$5.260
5+
$4.850
10+
$4.850
25+
$4.850
50+
$4.850
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
24M8380

RoHS

Each
1+
$29.850
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-
-15V
-
65mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
31W9043

RoHS

Date/Lot Code

Each
1+
$6.680
5+
$6.650
10+
$6.620
25+
$6.560
50+
$6.420
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
-
10mm
11.48mm
2.97V
3.63V
MEE1 Series
46Y7957

RoHS

Date/Lot Code

Each
1+
$14.060
5+
$14.010
10+
$13.930
25+
$13.800
50+
$13.520
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
9.45mm
-
11.25mm
21.95mm
18V
75V
NCS3 Series
49Y4002

RoHS

Each
1+
$50.900
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
26M3959

RoHS

Each
1+
$41.660
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
12V
-
Fixed
20mm
-
10mm
32mm
9V
18V
TEN 5 Series
51R7567

RoHS

Each
1+
$112.640
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-
-15V
-
1A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
49X9804

RoHS

Each
1+
$21.790
Min: 1 / Mult: 1
ITE
DIP
1:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20mm
-
10mm
32mm
4.5V
5.5V
TEM 3N Series
20X0121

RoHS

Each
1+
$24.680
5+
$24.070
10+
$23.440
50+
$22.610
100+
$21.380
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
18V
36V
JCE06 Series
1-25 of 5947 items
of 238 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER