2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      OKI-78SR-3.3/1.5-W36-C

                      DC/DC Converter, ITE, 1 Output, 4.95 W, 3.3 V, 1.5 A

                      Date/Lot Code

                      MURATA POWER SOLUTIONS OKI-78SR-3.3/1.5-W36-C
                      MURATA POWER SOLUTIONS OKI-78SR-3.3/1.5-W36-C
                      MURATA POWER SOLUTIONS OKI-78SR-3.3/1.5-W36-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKI-78SR-3.3/1.5-W36-C
                      Newark Part No.72R3615
                      Product RangeOKI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      548 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.550
                      5+$5.500
                      10+$5.460
                      25+$5.390
                      50+$5.230
                      100+$4.920
                      250+$4.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKI-78SR-3.3/1.5-W36-C
                      Newark Part No.72R3615
                      Product RangeOKI Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max4.95W
                      Output Voltage Nom3.3V
                      Output Current Max1.5A
                      Product RangeOKI Series
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min7V
                      Input Voltage DC Max36V
                      Approvals & StandardsIEC, UL
                      SVHCLead

                      Product Overview

                      The OKI-78SR-3.3/1.5-W36-C is a 3.3V non-isolated switching regulator DC to DC Converter for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR is designed to meet all standards approvals.

                      • Vertical or horizontal SIP-mount, Small Footprint Package
                      • High Efficiency with no External Components
                      • Short Circuit Protection
                      • Outstanding Thermal Derating Performance

                      Applications

                      Power Management

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      4.95W

                      Output Current Max

                      1.5A

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      7V

                      Approvals & Standards

                      IEC, UL

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      3.3V

                      Product Range

                      OKI Series

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      36V

                      SVHC

                      Lead

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability