Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.72R3615
Product RangeOKI Series
Your Part Number
1,098 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 5+ | $6.620 |
| 10+ | $6.530 |
| 25+ | $6.410 |
| 50+ | $6.320 |
| 100+ | $6.230 |
| 250+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.72R3615
Product RangeOKI Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.95W
Output Voltage Nom3.3V
Output Current Max1.5A
Product RangeOKI Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Approvals & StandardsIEC, UL
SVHCLead (17-Jan-2022)
Product Overview
The OKI-78SR-3.3/1.5-W36-C is a 3.3V non-isolated switching regulator DC to DC Converter for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR is designed to meet all standards approvals.
- Vertical or horizontal SIP-mount, Small Footprint Package
- High Efficiency with no External Components
- Short Circuit Protection
- Outstanding Thermal Derating Performance
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.95W
Output Current Max
1.5A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Approvals & Standards
IEC, UL
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
OKI Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Alternatives for OKI-78SR-3.3/1.5-W36-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
