Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8DCC12020
Newark Part No.66AH9375
Product RangePhaseo ABL8 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $277.080 |
Price for:Each
Minimum: 1
Multiple: 1
$277.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8DCC12020
Newark Part No.66AH9375
Product RangePhaseo ABL8 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width44mm
Height125mm
Depth120mm
Input Voltage DC Min24V
Input Voltage DC Max28.8V
Product RangePhaseo ABL8 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
44mm
Depth
120mm
Input Voltage DC Max
28.8V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
125mm
Input Voltage DC Min
24V
Product Range
Phaseo ABL8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate