Full Brick Isolated Through Hole DC / DC Converters:

29 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9617

RoHS

Each
1+
$347.640
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
32AK6342

RoHS

Each
1+
$278.700
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
80AK3452

RoHS

Each
1+
$295.850
5+
$287.440
10+
$279.050
50+
$267.840
100+
$251.040
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
36V
QSB600 Series
80AK3451

RoHS

Each
1+
$339.260
5+
$329.650
10+
$320.030
50+
$307.220
100+
$288.000
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
9V
36V
QSB400 Series
50AC8654

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
24V
25A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8627

RoHS

Each
1+
$346.940
5+
$337.130
10+
$327.310
25+
$314.220
100+
$294.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
01H0859

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
-
01H0857

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
20V
36V
-
50AC8653

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8633

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8632

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
87H2122

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
19V
36V
PAF600F Series
50AC8656

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
74K8491

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
PAF600F Series
01H0856

RoHS

Each
1+
$307.780
10+
$289.320
25+
$275.610
50+
$262.210
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0855

RoHS

Each
1+
$293.790
10+
$276.160
25+
$263.080
50+
$250.290
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
88C9940

RoHS

Each
1+
$307.780
10+
$289.320
25+
$275.610
50+
$262.210
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
18V
36V
PAF500F Series
01H0854

RoHS

Each
1+
$307.780
10+
$289.320
25+
$275.610
50+
$262.210
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0853

RoHS

Each
1+
$307.780
10+
$289.320
25+
$275.610
50+
$262.210
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
83K4070

RoHS

Each
1+
$276.490
10+
$257.990
25+
$237.220
50+
$233.560
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
400V
-
83K4071

RoHS

Each
1+
$279.120
10+
$260.450
25+
$239.480
50+
$235.780
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
200V
400V
PAF-F280 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER