Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,265.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,265.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMCO-ION
Manufacturer Part No4010442
Newark Part No.24R8622
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max20VA
Output Voltage - Output 17kV
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC120V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Product Overview
The 4010442 is a 7kV/20VA 1-output Linear Power Supply with fixed output. Designed to operate with the R50 blue bar to provide consistent static neutralization of materials traveling at speeds up to 2500ft per minute, while also monitoring and controlling the equipment. When the system is activated the bar ON indicator is illuminated to let you know that the system is ready to go. During operation the true AC power supply monitors the static bar while also displaying the bar performance range and indicates when the static bar needs to be cleaned with the clean bar indicator light.
- 5mA Short circuit
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20VA
Output Current - Output 1
-
Output Current - Output 2
-
Product Range
-
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
7kV
Output Voltage - Output 2
-
Input Voltage VAC
120V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate