MF-RG Radial Leaded PPTCs:
8 Products FoundFind a huge range of MF-RG Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.930 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
BOURNS | Each | 1+ $0.814 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 4A | 6.8A | 1s | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | ||||
Each | 1+ $0.814 10+ $0.749 25+ $0.715 50+ $0.684 100+ $0.653 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | |||||
Each | 1+ $1.100 10+ $0.933 25+ $0.896 50+ $0.858 100+ $0.718 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
BOURNS | Each | 1+ $0.928 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | - | ||||
Each | 1+ $1.360 10+ $1.200 25+ $1.150 50+ $1.120 100+ $0.957 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | |||||
BOURNS | Each | 1+ $1.110 10+ $0.960 25+ $0.917 50+ $0.874 100+ $0.809 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.8mm | -40°C | 85°C | - | ||||
Each | 1+ $0.950 10+ $0.802 25+ $0.767 50+ $0.733 100+ $0.709 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 6A | 10.2A | 3.3s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | AEC-Q200 |