• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      CHS120 Series Isolated Through Hole DC / DC Converters:

                      18 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      CHS1204805
                      COSEL CHS1204805
                      85AK2227

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 24A ROHS COMPLIANT: YES
                      Each
                      1+
                      $86.180
                      5+
                      $78.790
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      5V
                      24A
                      2.25kV
                      48V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      36V
                      76V
                      CHS120 Series
                      CHS1202405
                      COSEL CHS1202405
                      85AK2219

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 24A ROHS COMPLIANT: YES
                      Each
                      1+
                      $83.210
                      5+
                      $80.040
                      10+
                      $77.660
                      25+
                      $75.290
                      50+
                      $72.920
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      5V
                      24A
                      2.25kV
                      24V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      18V
                      36V
                      CHS120 Series
                      CHS120483R3
                      COSEL CHS120483R3
                      85AK2235

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 30A ROHS COMPLIANT: YES
                      Each
                      1+
                      $85.530
                      5+
                      $78.190
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      99W
                      1 Output
                      3.3V
                      30A
                      2.25kV
                      48V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      36V
                      76V
                      CHS120 Series
                      CHS1202405-B
                      COSEL CHS1202405-B
                      85AK2220

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 24A ROHS COMPLIANT: YES
                      Each
                      1+
                      $92.290
                      5+
                      $90.730
                      10+
                      $90.310
                      25+
                      $89.230
                      50+
                      $88.600
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      5V
                      24A
                      2.25kV
                      24V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      18V
                      36V
                      CHS120 Series
                      CHS1204812-B
                      COSEL CHS1204812-B
                      85AK2230

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 10A ROHS COMPLIANT: YES
                      Each
                      1+
                      $93.440
                      5+
                      $88.320
                      10+
                      $87.530
                      25+
                      $85.480
                      50+
                      $84.300
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      12V
                      10A
                      2.25kV
                      48V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      36V
                      76V
                      CHS120 Series
                      CHS1204824
                      COSEL CHS1204824
                      85AK2233

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 4.2A ROHS COMPLIANT: YES
                      Each
                      1+
                      $103.100
                      5+
                      $93.600
                      10+
                      $92.220
                      25+
                      $89.960
                      50+
                      $85.420
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      100.8W
                      1 Output
                      24V
                      4.2A
                      2.25kV
                      48V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      36V
                      76V
                      CHS120 Series
                      CHS1202412
                      COSEL CHS1202412
                      85AK2221

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 10A ROHS COMPLIANT: YES
                      Each
                      1+
                      $83.210
                      5+
                      $80.040
                      10+
                      $77.660
                      25+
                      $75.290
                      50+
                      $72.920
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      12V
                      10A
                      2.25kV
                      24V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      18V
                      36V
                      CHS120 Series
                      CHS1202412-B
                      COSEL CHS1202412-B
                      85AK2222

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 10A ROHS COMPLIANT: YES
                      Each
                      1+
                      $89.250
                      5+
                      $88.580
                      10+
                      $87.920
                      25+
                      $79.860
                      50+
                      $76.110
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      12V
                      10A
                      2.25kV
                      24V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      18V
                      36V
                      CHS120 Series
                      CHS1204824-B
                      COSEL CHS1204824-B
                      85AK2234

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 4.2A ROHS COMPLIANT: YES
                      Each
                      1+
                      $122.050
                      5+
                      $110.790
                      10+
                      $109.160
                      25+
                      $106.470
                      50+
                      $101.110
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      100.8W
                      1 Output
                      24V
                      4.2A
                      2.25kV
                      48V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      36V
                      76V
                      CHS120 Series
                      CHS120483R3-B
                      COSEL CHS120483R3-B
                      85AK2236

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 30A ROHS COMPLIANT: YES
                      Each
                      1+
                      $92.290
                      5+
                      $90.730
                      10+
                      $90.310
                      25+
                      $89.230
                      50+
                      $88.600
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      99W
                      1 Output
                      3.3V
                      30A
                      2.25kV
                      48V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      36V
                      76V
                      CHS120 Series
                      CHS1204815
                      COSEL CHS1204815
                      85AK2231

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 8A ROHS COMPLIANT: YES
                      Each
                      1+
                      $103.100
                      5+
                      $93.600
                      10+
                      $92.220
                      25+
                      $89.960
                      50+
                      $85.420
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      15V
                      8A
                      2.25kV
                      48V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      36V
                      76V
                      CHS120 Series
                      CHS1204805-B
                      COSEL CHS1204805-B
                      85AK2228

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 24A ROHS COMPLIANT: YES
                      Each
                      1+
                      $93.440
                      5+
                      $90.150
                      10+
                      $89.740
                      25+
                      $88.650
                      50+
                      $88.020
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      5V
                      24A
                      2.25kV
                      48V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      36V
                      76V
                      CHS120 Series
                      CHS1204812
                      COSEL CHS1204812
                      85AK2229

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 10A ROHS COMPLIANT: YES
                      Each
                      1+
                      $85.410
                      5+
                      $78.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      12V
                      10A
                      2.25kV
                      48V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      36V
                      76V
                      CHS120 Series
                      CHS1202424
                      COSEL CHS1202424
                      85AK2225

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 4.2A ROHS COMPLIANT: YES
                      Each
                      1+
                      $83.210
                      5+
                      $77.660
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      100.8W
                      1 Output
                      24V
                      4.2A
                      2.25kV
                      24V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      18V
                      36V
                      CHS120 Series
                      CHS1202415-B
                      COSEL CHS1202415-B
                      85AK2224

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 8A ROHS COMPLIANT: YES
                      Each
                      1+
                      $88.980
                      5+
                      $88.670
                      10+
                      $88.350
                      25+
                      $84.560
                      50+
                      $82.790
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      15V
                      8A
                      2.25kV
                      24V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      18V
                      36V
                      CHS120 Series
                      CHS1202415
                      COSEL CHS1202415
                      85AK2223

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 8A ROHS COMPLIANT: YES
                      Each
                      1+
                      $78.820
                      5+
                      $76.590
                      10+
                      $75.960
                      25+
                      $72.800
                      50+
                      $70.740
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      15V
                      8A
                      2.25kV
                      24V
                      Fixed
                      22.86mm
                      10.5mm
                      33mm
                      18V
                      36V
                      CHS120 Series
                      CHS1204815-B
                      COSEL CHS1204815-B
                      85AK2232

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 8A ROHS COMPLIANT: YES
                      Each
                      1+
                      $122.050
                      5+
                      $110.790
                      10+
                      $109.160
                      25+
                      $106.470
                      50+
                      $101.110
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      120W
                      1 Output
                      15V
                      8A
                      2.25kV
                      48V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      36V
                      76V
                      CHS120 Series
                      CHS1202424-B
                      COSEL CHS1202424-B
                      85AK2226

                      RoHS

                      COSEL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 4.2A ROHS COMPLIANT: YES
                      Each
                      1+
                      $89.250
                      5+
                      $86.760
                      10+
                      $85.120
                      25+
                      $81.110
                      50+
                      $78.680
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      100.8W
                      1 Output
                      24V
                      4.2A
                      2.25kV
                      24V
                      Fixed
                      23.36mm
                      12.7mm
                      33.5mm
                      18V
                      36V
                      CHS120 Series
                      ComparePrice forQuantity
                      1-18 of 18 items