Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
39AH0585

RoHS

Each
1+
$49.000
5+
$47.780
10+
$46.570
50+
$44.950
100+
$42.540
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
-
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
41AH2286

RoHS

Each
1+
$64.690
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2299

RoHS

Each
1+
$79.630
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
51R5036

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
5V
15A
-
-
-
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5034

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
28V
2.7A
-
-
-
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5028

RoHS

Each
1+
$301.460
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R5026

RoHS

Each
1+
$315.810
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R5039

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
48V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5040

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
28V
2.7A
-
-
-
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
45Y2263

RoHS

Each
1+
$517.100
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2279

RoHS

Each
1+
$640.620
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
7.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2291

RoHS

Each
1+
$990.700
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
28V
10.8A
-
-
-
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2731

RoHS

Each
1+
$119.650
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
45Y2264

RoHS

Each
1+
$517.100
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2271

RoHS

Each
1+
$595.480
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
5.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2287

RoHS

Each
1+
$901.030
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
28V
10.8A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45Y2281

RoHS

Each
1+
$690.150
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
12V
20A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2274

RoHS

Each
1+
$628.120
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
24V
7.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2278

RoHS

Each
1+
$640.620
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
24V
9A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
44AC7508

RoHS

Each
1+
$202.790
Min: 1 / Mult: 1
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
-
-
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7451

RoHS

Each
1+
$67.190
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100.8W
1 Output
24V
4.2A
-
-
-
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7471

RoHS

Each
1+
$112.340
10+
$104.150
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
5V
40A
-
-
-
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7490

RoHS

Each
1+
$177.410
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350.4W
1 Output
24V
14.6A
-
-
-
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7314

RoHS

Each
1+
$117.750
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
-
-
-
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7377

RoHS

Each
1+
$69.290
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
226-250 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER