Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $112.340 10+ $104.150 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 170W | 1 Output | 5V | 34A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ $90.870 10+ $90.870 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | 4kV | 48V | - | Fixed | - | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ $90.080 5+ $87.850 10+ $85.620 25+ $82.650 100+ $78.170 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | |||||
Each | 1+ $15.080 10+ $15.080 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ $22.140 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 4kV | 110V | - | Fixed | - | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ $29.850 10+ $29.850 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | - | - | 1.5kV | 48V | - | Fixed | - | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ $30.090 10+ $30.090 25+ $30.090 50+ $30.090 100+ $30.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $40.120 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 72V | - | Fixed | - | 97mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ $40.120 10+ $40.120 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 110V | - | Fixed | - | 97mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ $36.260 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | - | - | - | 4kV | 24V | - | Fixed | - | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ $84.680 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 96V | - | Fixed | - | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+ $91.980 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | |||||
Each | 1+ $64.170 5+ $62.590 10+ $61.020 25+ $58.920 100+ $55.760 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
MEAN WELL | Each | 1+ $66.140 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||
Each | 1+ $704.790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ $80.290 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
Each | 1+ $73.280 5+ $71.480 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
MEAN WELL | Each | 1+ $120.590 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 110V | - | Fixed | - | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | ||||
MEAN WELL | Each | 1+ $148.390 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||
Each | 1+ $60.390 5+ $58.910 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $371.320 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 24V | 17.5A | - | - | - | 4kV | 24V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 25+ $67.280 100+ $63.680 | Min: 30 / Mult: 30 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ $244.830 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 24V | 20.8A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $60.390 5+ $58.910 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $315.810 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | |||||