Linear Regulator Replacements:
247 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.460 5+ $6.410 10+ $6.380 25+ $6.300 50+ $6.150 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | - | 1.5A | - | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $20.320 5+ $18.200 10+ $16.500 25+ $15.900 | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ $14.860 5+ $14.810 10+ $14.750 25+ $14.620 50+ $14.260 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.340 5+ $6.280 10+ $6.250 25+ $6.180 50+ $6.020 More Pricing... | ITE | 1 Output | 4.95W | 3.3V | Fixed | - | 1.5A | OKI Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.340 5+ $6.280 10+ $6.250 25+ $6.180 50+ $6.020 More Pricing... | ITE | 1 Output | 7.5W | 5V | Fixed | - | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | |||||
Each | 1+ $4.280 10+ $4.040 25+ $3.950 50+ $3.710 100+ $3.570 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | - | 1A | - | Through Hole | 8V | 28V | - | - | - | - | - | ||||||
Each | 1+ $16.610 | ITE | 1 Output | 10W | 5V | - | - | 2A | TSR 2 | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $3.520 10+ $3.360 25+ $3.290 50+ $3.090 100+ $2.990 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | - | - | - | - | ||||||
Each | 1+ $13.310 5+ $12.150 10+ $12.040 25+ $11.910 50+ $11.610 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | - | EN | - | - | - | ||||||
44AC2652 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $8.950 5+ $8.900 10+ $8.830 25+ $8.740 50+ $8.530 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | 1.5A | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | - | - | - | - | ||||
Each | 1+ $8.290 | ITE | 1 Output | 5W | 5V | - | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $4.940 | - | 1 Output | 3.3W | 5V | - | - | 1A | TSR 1E | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.440 | - | 1 Output | 7.5W | 5V | - | - | 1.5A | TSR 1.5E | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $7.630 | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 36V | - | IEC, UL | - | - | - | ||||||
RECOM POWER | Each | 1+ $10.870 5+ $10.460 10+ $10.300 25+ $8.950 50+ $8.740 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | - | - | - | - | |||||
44AC2646 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $6.410 5+ $6.360 10+ $6.330 25+ $6.250 50+ $6.090 More Pricing... | ITE | 1 Output | 12W | 12V | - | 1A | 1A | OKI-78SR Series | Through Hole | 15V | 36V | - | - | - | - | - | ||||
WURTH ELEKTRONIK | Each | 1+ $15.900 10+ $15.400 25+ $14.850 50+ $14.170 100+ $13.800 More Pricing... | ITE | 1 Output | 5W | 5V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 8V | 42V | - | - | - | - | - | |||||
Each | 1+ $19.990 | ITE | 1 Output | 9W | 9V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | - | - | - | - | - | ||||||
36AJ4577 RoHS | TRACO POWER | Each | 1+ $6.100 25+ $5.810 50+ $5.520 | - | 1 Output | 4.95W | 3.3V | - | 1.5A | 1.5A | TSR 1.5E Series | Through Hole | 7V | 36V | - | - | - | - | - | ||||
Each | 1+ $8.670 | ITE | 1 Output | 4W | 5V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | - | - | - | - | - | ||||||
Each | 1+ $10.820 | ITE | 1 Output | 2.75W | 3.3V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | - | - | - | - | - | ||||||
47AC1645 RoHS | XP POWER | Each | 1+ $10.030 5+ $9.720 10+ $9.430 50+ $9.020 100+ $8.430 More Pricing... | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | - | - | - | - | ||||
TRACO POWER | Each | 1+ $11.400 | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | TSR 0.5SM Series | Surface Mount Device | 6.5V | 32V | - | - | - | - | - | |||||
Each | 1+ $4.190 10+ $4.130 25+ $4.060 50+ $3.950 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | ||||||
73AJ9575 RoHS | Each | 1+ $5.080 10+ $4.990 25+ $4.910 50+ $4.780 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | |||||