Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36H-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.58T9851
Product RangeOKI-78SR Series
Your Part Number
5,617 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 5+ | $6.580 |
| 10+ | $6.500 |
| 25+ | $6.280 |
| 50+ | $6.200 |
| 100+ | $6.080 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36H-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.58T9851
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
Product RangeOKI-78SR Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Approvals & StandardsIEC, UL
SVHCLead (17-Jan-2022)
Product Overview
Non-isolated switching regulator DC to DC converter in SIP module. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulator. Typically, no extra outside components are required.
- Short circuit protection
- Horizontal mount
- Outstanding thermal derating performance
- UL/EN/IEC 60950-1, 2nd Edition safety approvals
- Suitable for embedded applications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
1.5A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Approvals & Standards
IEC, UL
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
OKI-78SR Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for OKI-78SR-5/1.5-W36H-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
