Raspberry Pi Enclosures & Cases:

14 Products Found

Newark offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure Material
Enclosure / Case Material
Product Range
Body Color
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77Y6514

RoHS

Each
1+
$9.160
25+
$8.030
50+
$7.570
100+
$7.120
250+
$6.670
Min: 1 / Mult: 1
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
26.6mm
63.9mm
93.5mm
ABS, Polycarbonate
ABS, Polycarbonate
multicomp Pi and HAT Cases
Black
31AC6602

RoHS

Each
1+
$0.671
Min: 1 / Mult: 1
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
26.6mm
63.9mm
93.5mm
-
ABS, Polycarbonate
Multicomp Pi and HAT Cases
-
85AK5261

RoHS

Each
1+
$30.710
Min: 1 / Mult: 1
Raspberry PI 4 Development Boards
90.51mm
71.31mm
62mm
-
ABS, Polycarbonate
-
-
82AK3961
Each
1+
$12.000
Min: 1 / Mult: 1
Raspberry Pi 5 Model B Boards
33mm
98.5mm
70.3mm
-
ABS, Polycarbonate
Raspberry Pi 5
-
85AK5254

RoHS

Each
1+
$33.080
Min: 1 / Mult: 1
Raspberry PI B+ Development Boards
119.5mm
101mm
45mm
-
ABS, Polycarbonate
-
-
31AC6603

RoHS

Each
1+
$14.250
5+
$13.480
10+
$12.770
Min: 1 / Mult: 1
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
26.6mm
63.9mm
93.5mm
-
ABS, Polycarbonate
Raspberry Pi and HAT Cases
-
85AK5253

RoHS

Each
1+
$28.300
5+
$27.880
10+
$27.470
25+
$27.090
50+
$26.700
More Pricing...
Min: 1 / Mult: 1
Raspberry PI B+ Development Boards
119.35mm
101mm
22.49mm
-
ABS, Polycarbonate
-
-
85AK5258

RoHS

Each
1+
$30.820
5+
$30.350
10+
$29.910
25+
$29.480
50+
$29.070
More Pricing...
Min: 1 / Mult: 1
Raspberry PI 3 Development Boards
90mm
71.1mm
32.2mm
-
ABS, Polycarbonate
-
-
85AK5257

RoHS

Each
1+
$30.820
Min: 1 / Mult: 1
Raspberry PI B+ Development Boards
90mm
71.1mm
32.2mm
-
ABS, Polycarbonate
-
-
85AK5264

RoHS

Each
1+
$44.400
5+
$41.450
10+
$41.220
25+
$38.560
50+
$37.180
More Pricing...
Min: 1 / Mult: 1
Raspberry PI 4 Development Boards
90.51mm
106.31mm
62mm
-
ABS, Polycarbonate
-
-
85AK5260

RoHS

Each
1+
$26.090
Min: 1 / Mult: 1
Raspberry PI 3 Development Boards
90.51mm
71.31mm
62mm
-
ABS, Polycarbonate
-
-
85AK5259

RoHS

Each
1+
$26.090
5+
$25.700
10+
$25.330
25+
$24.960
50+
$24.610
More Pricing...
Min: 1 / Mult: 1
Raspberry PI B+ Development Boards
90.51mm
71.31mm
62mm
-
ABS, Polycarbonate
-
-
85AK5262

RoHS

Each
1+
$38.780
Min: 1 / Mult: 1
Raspberry PI B+ Development Boards
90.51mm
106.31mm
62mm
-
ABS, Polycarbonate
-
-
85AK5263

RoHS

Each
1+
$38.780
Min: 1 / Mult: 1
Raspberry PI 3 Development Boards
90.51mm
106.31mm
62mm
-
ABS, Polycarbonate
-
-
1-14 of 14 items
of 1 page(s)