Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.130 |
Price for:Each
Minimum: 1
Multiple: 1
$29.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597KIT4MPI3Copy
Newark Part No.85AK5260
For Use WithRaspberry PI 3 Development Boards
External Height90.51mm
External Width71.31mm
External Depth62mm
Enclosure / Case MaterialABS, Polycarbonate
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Raspberry PI 3 Development Boards
External Width
71.31mm
Enclosure / Case Material
ABS, Polycarbonate
External Height
90.51mm
External Depth
62mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
