Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1597KIT4MPI4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK5261
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
| 5+ | $31.610 |
| 10+ | $30.950 |
| 25+ | $30.280 |
| 50+ | $29.580 |
| 100+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597KIT4MPI4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK5261
For Use WithRaspberry PI 4 Development Boards
External Height90.51mm
External Width71.31mm
External Depth62mm
Enclosure / Case MaterialABS, Polycarbonate
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Raspberry PI 4 Development Boards
External Width
71.31mm
Enclosure / Case Material
ABS, Polycarbonate
External Height
90.51mm
External Depth
62mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
