2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  PS-11596-B

                                                                                                  Development Board, Raspberry PI 4 Board Enclosure

                                                                                                  Date/Lot Code

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoPS-11596-B
                                                                                                  Newark Part No.71AJ9481
                                                                                                  See all Technical Docs
                                                                                                  329 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.550
                                                                                                  5+$8.830
                                                                                                  10+$8.120
                                                                                                  25+$7.640
                                                                                                  50+$7.170
                                                                                                  100+$6.680
                                                                                                  250+$6.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoPS-11596-B
                                                                                                  Newark Part No.71AJ9481
                                                                                                  For Use WithRaspberry PI 4 Board
                                                                                                  External Height1"
                                                                                                  External Width2.44"
                                                                                                  External Depth3.62"
                                                                                                  Enclosure / Case MaterialABS
                                                                                                  Enclosure MaterialABS
                                                                                                  Body ColorBlack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PS-11596-B is a raspberry pi 4 enclosure with additional cutouts black.

                                                                                                  • External dimension is 1" x 2.44" x 3.62" (L x W x D)
                                                                                                  • Accepts version4 of Raspberry PI microcomputer
                                                                                                  • Designed to allow ease of access to all components
                                                                                                  • PCB protection and ventilation
                                                                                                  • Made of durable and impact-resistant ABS plastic
                                                                                                  • Made of ABS UL94-HB material
                                                                                                  • Black color
                                                                                                  • Additional slots for quick access to onboard connections
                                                                                                  • Ambient work temperature:  -20°C to +60°C

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Raspberry PI 4 Board

                                                                                                  External Width

                                                                                                  2.44"

                                                                                                  Enclosure / Case Material

                                                                                                  ABS

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  External Height

                                                                                                  1"

                                                                                                  External Depth

                                                                                                  3.62"

                                                                                                  Enclosure Material

                                                                                                  ABS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility