2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  PS-11596-B

                                                                                                  Development Board, Raspberry PI 4 Board Enclosure

                                                                                                  Date/Lot Code

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  BUD INDUSTRIES PS-11596-B
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoPS-11596-B
                                                                                                  Newark Part No.71AJ9481
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  329 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.830
                                                                                                  5+$9.100
                                                                                                  10+$8.360
                                                                                                  25+$7.870
                                                                                                  50+$7.380
                                                                                                  100+$6.880
                                                                                                  250+$6.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoPS-11596-B
                                                                                                  Newark Part No.71AJ9481
                                                                                                  For Use WithRaspberry PI 4 Board
                                                                                                  External Height1"
                                                                                                  External Width2.44"
                                                                                                  External Depth3.62"
                                                                                                  Enclosure MaterialABS
                                                                                                  Enclosure / Case MaterialABS
                                                                                                  Body ColorBlack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PS-11596-B is a raspberry pi 4 enclosure with additional cutouts black.

                                                                                                  • External dimension is 1" x 2.44" x 3.62" (L x W x D)
                                                                                                  • Accepts version4 of Raspberry PI microcomputer
                                                                                                  • Designed to allow ease of access to all components
                                                                                                  • PCB protection and ventilation
                                                                                                  • Made of durable and impact-resistant ABS plastic
                                                                                                  • Made of ABS UL94-HB material
                                                                                                  • Black color
                                                                                                  • Additional slots for quick access to onboard connections
                                                                                                  • Ambient work temperature:  -20°C to +60°C

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Raspberry PI 4 Board

                                                                                                  External Width

                                                                                                  2.44"

                                                                                                  Enclosure Material

                                                                                                  ABS

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  External Height

                                                                                                  1"

                                                                                                  External Depth

                                                                                                  3.62"

                                                                                                  Enclosure / Case Material

                                                                                                  ABS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.