2. RF & Wireless
                                                                                                  3. Antennas
                                                                                                  4. External Antennas
                                                                                                  Print Page

                                                                                                  TANGO12/2M/SMAM/SMAM/RP/S/17

                                                                                                  MIMO WIFI ANTENNA,4.9-5.9GHZ,3DBI ROHS COMPLIANT: YES

                                                                                                  SIRETTA
                                                                                                  SIRETTA TANGO12/2M/SMAM/SMAM/RP/S/17
                                                                                                  SIRETTA TANGO12/2M/SMAM/SMAM/RP/S/17
                                                                                                  SIRETTA TANGO12/2M/SMAM/SMAM/RP/S/17
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17
                                                                                                  Newark Part No.78AH2285
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$104.130
                                                                                                  5+$103.800
                                                                                                  10+$103.470
                                                                                                  30+$103.330
                                                                                                  50+$103.200
                                                                                                  100+$102.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $104.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIRETTA
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17
                                                                                                  Newark Part No.78AH2285
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna BandDual Band
                                                                                                  Antenna TypeMIMO
                                                                                                  Frequency Min4.9GHz
                                                                                                  Frequency Max5.9GHz
                                                                                                  VSWR2.6
                                                                                                  Antenna MountingScrew
                                                                                                  Gain3dBi
                                                                                                  VSWR2.6
                                                                                                  Product Range-
                                                                                                  Input Power60W
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna Case / Package-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  Antenna PolarizationLinear
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Antenna Band

                                                                                                  Dual Band

                                                                                                  Frequency Min

                                                                                                  4.9GHz

                                                                                                  VSWR

                                                                                                  2.6

                                                                                                  Gain

                                                                                                  3dBi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Antenna Polarization

                                                                                                  Linear

                                                                                                  Antenna Type

                                                                                                  MIMO

                                                                                                  Frequency Max

                                                                                                  5.9GHz

                                                                                                  Antenna Mounting

                                                                                                  Screw

                                                                                                  VSWR

                                                                                                  2.6

                                                                                                  Input Power

                                                                                                  60W

                                                                                                  Antenna Case / Package

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.