Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17
Newark Part No.78AH2285
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.130 |
| 5+ | $103.800 |
| 10+ | $103.470 |
| 30+ | $103.330 |
| 50+ | $103.200 |
| 100+ | $102.720 |
Price for:Each
Minimum: 1
Multiple: 1
$104.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17
Newark Part No.78AH2285
Technical Datasheet
Antenna BandDual Band
Antenna TypeMIMO
Frequency Min4.9GHz
Frequency Max5.9GHz
VSWR2.6
Antenna MountingScrew
Gain3dBi
VSWR2.6
Product Range-
Input Power60W
Input Impedance50ohm
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max75°C
Antenna PolarizationLinear
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band
Frequency Min
4.9GHz
VSWR
2.6
Gain
3dBi
Product Range
-
Input Impedance
50ohm
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Antenna Type
MIMO
Frequency Max
5.9GHz
Antenna Mounting
Screw
VSWR
2.6
Input Power
60W
Antenna Case / Package
-
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate