RG58C/U Coaxial Cable:

2 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R4559

RoHS

Spool of 100
1+
$238.670
5+
$230.320
10+
$223.160
Total:$238.67
Min: 1 / Mult: 1
RG58C/U
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
328ft
100m
21AWG
51AH5985

RoHS

1 Meter
1+
$5.220
10+
$5.050
25+
$4.900
50+
$4.560
Total:$5.22
Min: 1 / Mult: 1
RG58C/U
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
-
21AWG
1-2 of 2 items
of 1 page(s)