RG59U Coaxial Cable:

3 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH2693

RoHS

Spool of 500
1+
$2,652.610
5+
$2,559.770
10+
$2,480.190
Total:$2,652.61
Min: 1 / Mult: 1
RG59U
-
Copper
5.92mm
75ohm
Purple
LSZH FRNC
Solid
1640ft
500m
20AWG
74R4864

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59U
0.52mm²
Copper Coated Steel
6.8mm
75ohm
Black
PVC
-
1000ft
304.8m
20AWG
41AH2692

RoHS

Spool of 500
1+
$2,652.610
5+
$2,559.770
10+
$2,480.190
Total:$2,652.61
Min: 1 / Mult: 1
RG59U
-
Copper
5.92mm
75ohm
Purple
LSZH FRNC
Solid
1640ft
500m
20AWG
1-3 of 3 items
of 1 page(s)