Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1505ANH.01500
Newark Part No.41AH2692
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,652.610 |
| 5+ | $2,559.770 |
| 10+ | $2,480.190 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,652.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505ANH.01500
Newark Part No.41AH2692
Technical Datasheet
Coaxial Cable TypeRG59U
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5.92mm
Impedance75ohm
Jacket ColorPurple
Jacket MaterialLSZH FRNC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Wire Gauge20AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59U
Conductor Material
Copper
Impedance
75ohm
Jacket Material
LSZH FRNC
Product Range
-
Reel Length (Metric)
500m
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
5.92mm
Jacket Color
Purple
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1640ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate