Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $68.980 |
Price for:Each
Minimum: 1
Multiple: 1
$68.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV79Y91A
Newark Part No.26AM8536
Silicon ManufacturerMicrochip
Board TypeDevelopment Board
Silicon Core NumberWBZ451HPE
IC FunctionBluetooth Low Energy, ZigBee, Thread
Application Sub TypeBluetooth Low Energy, ZigBee, Thread
Kit ContentsCuriosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
EV79Y91A is a WBZ451HPE curiosity board. This is an efficient and modular development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip's Bluetooth® Low Energy and Zigbee® RF Module. supports a variety of applications such as wireless lighting, industrial automation, home automation and Internet of Things (IoT), thread, Other Bluetooth Low Energy or Zigbee and proprietary applications.
- Offer integrated programming/debugging features using PICkit™ On-board 4 (PKOB4) debugger interface
- Requires only a USB Type-C™ cable to power-up, program, and debug the WBZ451HPE module
- Includes a mikroBUS™ Click™ header
- Enables rapid prototyping by utilizing the Bluetooth Low Energy and Zigbee-enabled RF Module
- 2 Xplained PRO (XPRO) headers for connecting various XPRO board and for accessing the available GPIO
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Core Number
WBZ451HPE
Application Sub Type
Bluetooth Low Energy, ZigBee, Thread
Product Range
-
Board Type
Development Board
IC Function
Bluetooth Low Energy, ZigBee, Thread
Kit Contents
Curiosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate