2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  EV79Y91A

                                                                                                  Development Board, WBZ451HPE, BLE, Zigbee, Thread

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP EV79Y91A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV79Y91A
                                                                                                  Newark Part No.26AM8536
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$68.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV79Y91A
                                                                                                  Newark Part No.26AM8536
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Board TypeDevelopment Board
                                                                                                  Silicon Core NumberWBZ451HPE
                                                                                                  IC FunctionBluetooth Low Energy, ZigBee, Thread
                                                                                                  Application Sub TypeBluetooth Low Energy, ZigBee, Thread
                                                                                                  Kit ContentsCuriosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EV79Y91A is a WBZ451HPE curiosity board. This is an efficient and modular development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip's Bluetooth® Low Energy and Zigbee® RF Module. supports a variety of applications such as wireless lighting, industrial automation, home automation and Internet of Things (IoT), thread, Other Bluetooth Low Energy or Zigbee and proprietary applications.

                                                                                                  • Offer integrated programming/debugging features using PICkit™ On-board 4 (PKOB4) debugger interface
                                                                                                  • Requires only a USB Type-C™ cable to power-up, program, and debug the WBZ451HPE module
                                                                                                  • Includes a mikroBUS™ Click™ header
                                                                                                  • Enables rapid prototyping by utilizing the Bluetooth Low Energy and Zigbee-enabled RF Module
                                                                                                  • 2 Xplained PRO (XPRO) headers for connecting various XPRO board and for accessing the available GPIO

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Core Number

                                                                                                  WBZ451HPE

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, ZigBee, Thread

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Development Board

                                                                                                  IC Function

                                                                                                  Bluetooth Low Energy, ZigBee, Thread

                                                                                                  Kit Contents

                                                                                                  Curiosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.