16-bit Microcontrollers:
694 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Renesas, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.960 10+ $2.880 25+ $2.800 54+ $2.720 108+ $2.590 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | - | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.220 10+ $5.020 25+ $4.810 50+ $4.570 100+ $4.340 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $7.280 10+ $6.980 25+ $6.670 50+ $6.360 100+ $6.050 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.080 10+ $9.670 25+ $9.260 50+ $8.810 100+ $8.370 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.610 10+ $5.360 25+ $5.090 50+ $4.870 100+ $4.640 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $6.810 10+ $6.530 25+ $6.250 50+ $5.960 122+ $5.660 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.610 10+ $7.300 25+ $6.970 50+ $6.750 100+ $6.530 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.050 10+ $4.910 30+ $4.760 60+ $4.630 105+ $4.410 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.240 10+ $3.090 25+ $2.930 50+ $2.800 146+ $2.680 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $31.020 | Min: 1 / Mult: 1 | - | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | - | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XF | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $14.570 10+ $12.440 25+ $12.250 50+ $12.050 100+ $11.850 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XS | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $4.000 10+ $3.840 25+ $3.680 94+ $3.510 141+ $3.330 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.440 10+ $10.960 25+ $10.480 50+ $10.280 180+ $10.070 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.090 10+ $4.890 25+ $4.680 50+ $4.580 100+ $4.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $31.450 5+ $28.440 10+ $25.430 25+ $23.930 50+ $23.100 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.130 10+ $2.990 25+ $2.840 94+ $2.760 141+ $2.680 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.690 10+ $5.440 25+ $5.200 50+ $4.950 100+ $4.700 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.490 10+ $6.480 25+ $6.280 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $36.920 5+ $33.890 10+ $30.870 25+ $29.140 50+ $28.670 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.350 10+ $4.220 25+ $4.110 54+ $3.980 108+ $3.800 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $9.270 10+ $8.890 25+ $8.490 50+ $8.090 100+ $7.690 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.620 10+ $4.420 30+ $4.220 60+ $4.020 105+ $3.820 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | AEC-Q100 | - | |||||
Each | 1+ $3.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | - | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KM | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.970 10+ $3.810 25+ $3.640 50+ $3.460 134+ $3.280 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $25.240 5+ $22.750 10+ $20.260 25+ $19.010 50+ $19.000 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||