32-bit Microcontrollers:
846 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81AK4844 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.340 10+ $3.570 25+ $3.320 50+ $3.120 100+ $2.910 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 38I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $24.480 10+ $20.600 25+ $20.060 50+ $19.510 120+ $18.200 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
97AK6234 RoHS | Each | 1+ $2.820 10+ $2.100 100+ $1.720 980+ $1.570 1470+ $1.530 More Pricing... | Min: 1 / Mult: 1 | - | RISC-V | - | 32 bit | - | - | 48MHz | - | 128KB | 32Pins | HWQFN | 26I/O's | - | I2C, SPI, UART | - | 16KB | - | 8Channels | 12Bit | 1.6V | 5.5V | - | -40°C | - | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.900 10+ $2.330 180+ $2.080 540+ $2.010 | Min: 1 / Mult: 1 | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 34I/O's | - | I2C, SPI, SCI | - | 16KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.550 10+ $6.810 25+ $6.620 50+ $6.520 100+ $6.420 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 256KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
80AK3589 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.410 10+ $5.590 25+ $5.280 50+ $5.040 100+ $4.780 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 80MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SCI, SPI | - | 16KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $10.190 10+ $8.400 25+ $7.950 50+ $7.710 100+ $7.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 48KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.460 10+ $4.400 25+ $3.860 50+ $3.860 180+ $3.850 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 100Pins | LFQFP | 88I/O's | - | I2C, SCI, SPI | - | 16KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.480 10+ $6.210 25+ $6.100 50+ $6.000 180+ $5.900 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.430 10+ $19.970 25+ $19.510 50+ $18.950 180+ $18.940 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.430 10+ $9.420 25+ $9.120 50+ $8.820 180+ $8.540 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 768KB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
81AK4352 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $4.190 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | - | 32 bit | - | - | 50MHz | - | 128KB | 44Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART | - | 32KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $6.570 10+ $5.310 25+ $4.420 50+ $4.310 100+ $4.200 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 80Pins | LFQFP | 60I/O's | - | I2C, SCI, SPI | - | 16KB | - | 17Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.890 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 128KB | 100Pins | LQFP | 76I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 12Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.960 10+ $14.930 25+ $14.490 50+ $13.080 100+ $12.320 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 768KB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $26.250 10+ $24.970 25+ $24.440 80+ $22.690 120+ $21.740 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 2MB | 144Pins | LQFP | 111I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $28.870 5+ $26.070 10+ $23.270 25+ $21.870 50+ $20.930 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.050 5+ $16.300 10+ $15.700 25+ $15.170 50+ $14.690 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | - | |||||
78AK7660 RoHS | Each | 1+ $8.760 10+ $8.360 25+ $7.230 50+ $6.680 180+ $5.940 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 64KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | - | ||||
ANALOG DEVICES | Each | 1+ $40.870 5+ $34.520 10+ $29.190 | Min: 1 / Mult: 1 | Fido Family 1100 Series Microcontrollers | CPU32 | 32bit | 32 bit | - | - | 66MHz | - | - | 208Pins | BGA | 18I/O's | - | CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART | - | 24KB | - | 8Channels | 10Bit | 2.25V | 3.6V | Fido | -40°C | 1100 | 85°C | Surface Mount | - | - | - | ||||
22AM0506 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $85.410 10+ $79.140 25+ $76.500 50+ $74.590 100+ $72.050 | Min: 1 / Mult: 1 | AURIX Family TC39x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 16MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 2.528MB | - | 114Channels | 12Bit | - | 5V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
81AK4843 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.760 10+ $4.110 25+ $3.860 50+ $3.670 100+ $3.470 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SPI, UART, USB | - | 16KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.730 10+ $4.630 25+ $4.340 50+ $4.210 120+ $4.090 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SCI, SPI | - | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.750 10+ $9.330 25+ $8.990 50+ $8.720 100+ $8.470 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 640KB | - | 10Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.700 10+ $8.800 25+ $8.330 50+ $8.120 100+ $7.930 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 512KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||