8-bit Microcontrollers:
4,046 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $4.240 | Total:$5,512.00 Min: 1300 / Mult: 1300 | - | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | - | - | - | 50.33MHz | - | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.640 | Total:$6,112.00 Min: 800 / Mult: 800 | - | Flexis - S08AC | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 105°C | Surface Mount | - | - | - | |||||
23C6097 RoHS | Each | 1+ $7.870 | Total:$849.96 Min: 108 / Mult: 27 | - | - | PIC18 Family PIC18Cxx2 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18Cx | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.740 | Total:$876.80 Min: 320 / Mult: 160 | - | PIC16F | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.250 | Total:$6,562.50 Min: 1250 / Mult: 1250 | - | - | S08 Family S08LG Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1.984KB | 9Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | - | - | - | |||||
Each | 192+ $1.420 | Total:$817.92 Min: 576 / Mult: 96 | - | PIC16F | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.440 | Total:$688.00 Min: 200 / Mult: 10 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | - | - | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.590 | Total:$707.07 Min: 273 / Mult: 91 | - | PIC16F6xx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 16Pins | QFN | QFN | 12I/O's | USART | USART | 256Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Surface Mount | - | - | - | |||||
Each | 25+ $4.520 | Total:$791.00 Min: 175 / Mult: 25 | - | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 4KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.520 | Total:$768.60 Min: 305 / Mult: 61 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | - | |||||
Each | 500+ $8.770 | Total:$16,487.60 Min: 1880 / Mult: 1880 | - | - | HC08 Family HC08KX Series Microcontrollers | 8MHz | HC08 | - | - | - | 8MHz | - | 8KB | 16Pins | SOIC | SOIC | 13I/O's | SCI | SCI | 192Byte | 4Channels | 8Bit | - | - | 2.7V | 3.3V | HC08 | -40°C | HC08K | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.460 | Total:$775.20 Min: 120 / Mult: 15 | - | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 768Byte | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.770 10+ $1.710 25+ $1.630 54+ $1.550 108+ $1.480 | Total:$1.77 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $13.520 | Total:$811.20 Min: 60 / Mult: 15 | - | PIC18LF2xxx | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 96KB | 28Pins | DIP | DIP | 28I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $0.678 | Total:$711.90 Min: 1050 / Mult: 150 | - | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | - | - | - | 16MHz | - | 448Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | - | - | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | - | |||||
Each | 500+ $2.130 | Total:$5,218.50 Min: 2450 / Mult: 2450 | - | - | S08 Family S08JS Series Microcontrollers | - | - | - | - | - | 8MHz | - | 8KB | 24Pins | - | QFN | 14I/O's | SCI, SPI, USB | - | 512Byte | - | - | - | - | 2.7V | 5.5V | S08 | -40°C | S08JS | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.400 | Total:$744.80 Min: 532 / Mult: 38 | - | PIC16LF150x | PIC16 Family PIC16LF150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SOIC | SOIC | 18I/O's | Serial | Serial | 128Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 125°C | Surface Mount | - | - | - | |||||
Each | 120+ $1.180 | Total:$778.80 Min: 660 / Mult: 60 | - | PIC12HV7xx | PIC12 Family PIC12HV7xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | USB | USB | 64Byte | 4Channels | 10Bit | - | - | 2V | 5V | PIC12 | -40°C | PIC12F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.440 | Total:$744.48 Min: 517 / Mult: 47 | - | PIC16F151x | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.580 | Total:$758.52 Min: 294 / Mult: 42 | - | PIC16C5xx | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3KB | 18Pins | SOIC | SOIC | 12I/O's | RS232 | - | 73Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.740 | Total:$739.80 Min: 270 / Mult: 27 | - | PIC18LFxxKxx | PIC18 Family PIC18LFxxK50 Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.870 10+ $3.710 25+ $3.560 54+ $3.480 108+ $3.400 | Total:$3.87 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ $1.740 | Total:$730.80 Min: 420 / Mult: 30 | - | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | - | - | 48MHz | - | 14KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | - | - | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | - | - | |||||
Each | 114+ $2.540 | Total:$772.16 Min: 304 / Mult: 38 | - | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 8KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.914 | Total:$712.92 Min: 780 / Mult: 60 | - | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | - | - | - | 8MHz | - | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||