New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  MC908KX8CDWE

                                                                                                  8 Bit MCU, HC08 Family HC08KX Series Microcontrollers, HC08, 8 MHz, 8 KB, 16 Pins, SOIC

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MC908KX8CDWE
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC908KX8CDWE
                                                                                                  Newark Part No.53J3020
                                                                                                  Product RangeHC08 Family HC08KX Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$8.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1880
                                                                                                  Multiple: 1880
                                                                                                  $16,017.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC908KX8CDWE
                                                                                                  Newark Part No.53J3020
                                                                                                  Product RangeHC08 Family HC08KX Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHC08 Family HC08KX Series Microcontrollers
                                                                                                  CPU Speed8MHz
                                                                                                  Device CoreHC08
                                                                                                  Operating Frequency Max8MHz
                                                                                                  Program Memory Size8KB
                                                                                                  No. of Pins16Pins
                                                                                                  MCU Case StyleSOIC
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of I/O's13I/O's
                                                                                                  InterfacesSCI
                                                                                                  Embedded Interface TypeSCI
                                                                                                  RAM Memory Size192Byte
                                                                                                  ADC Channels4Channels
                                                                                                  ADC Resolution8Bit
                                                                                                  MCU FamilyHC08
                                                                                                  MCU SeriesHC08K
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MC908KX8CDWE is a 8-bit Microcontroller based on high-performance M68HC08 CPU with CISC architecture operates at a maximum internal bus frequency of 8MHz. The device incorporates 8kB internal flash, 192byte internal RAM, 4-channel 8-bit A/D converter and 13 general-purpose I/O pins. This device also features peripherals like serial communications interface (SCI) module and 16-bit 2-channel timer interface (TIM) module. This device is fully upward-compatible object code with M6805, M146805 and M68HC05 families.

                                                                                                  • Enhanced HC05 programming model
                                                                                                  • Extensive loop control functions
                                                                                                  • 16 Addressing modes (eight more than the HC05)
                                                                                                  • 16-bit Index register and stack pointer
                                                                                                  • Memory-to-memory data transfers
                                                                                                  • Fast 8 x 8 Multiply instruction
                                                                                                  • Fast 16/8 divide instruction
                                                                                                  • Binary-coded decimal (BCD) instructions
                                                                                                  • Third party C language support
                                                                                                  • FLASH program memory security
                                                                                                  • On-chip programming firmware
                                                                                                  • 5-bit Keyboard interrupt (KBI) with wakeup feature
                                                                                                  • Low-voltage inhibit (LVI) module with software selectable trip points
                                                                                                  • Timebase module (TBM)
                                                                                                  • External asynchronous interrupt pin with internal pull-up (IRQ1)
                                                                                                  • Computer operating properly (COP) reset
                                                                                                  • Low-voltage detection with reset
                                                                                                  • Illegal opcode detection with reset
                                                                                                  • Illegal address detection with reset
                                                                                                  • Low-power design (fully static with STOP and WAIT modes)
                                                                                                  • Internal power-up reset circuit requiring no external pins

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HC08 Family HC08KX Series Microcontrollers

                                                                                                  Device Core

                                                                                                  HC08

                                                                                                  Program Memory Size

                                                                                                  8KB

                                                                                                  MCU Case Style

                                                                                                  SOIC

                                                                                                  No. of I/O's

                                                                                                  13I/O's

                                                                                                  Embedded Interface Type

                                                                                                  SCI

                                                                                                  ADC Channels

                                                                                                  4Channels

                                                                                                  MCU Family

                                                                                                  HC08

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  CPU Speed

                                                                                                  8MHz

                                                                                                  Operating Frequency Max

                                                                                                  8MHz

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Interfaces

                                                                                                  SCI

                                                                                                  RAM Memory Size

                                                                                                  192Byte

                                                                                                  ADC Resolution

                                                                                                  8Bit

                                                                                                  MCU Series

                                                                                                  HC08K

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.