| Quantity | Price |
|---|---|
| 500+ | $8.520 |
Product Information
Product Overview
The MC908KX8CDWE is a 8-bit Microcontroller based on high-performance M68HC08 CPU with CISC architecture operates at a maximum internal bus frequency of 8MHz. The device incorporates 8kB internal flash, 192byte internal RAM, 4-channel 8-bit A/D converter and 13 general-purpose I/O pins. This device also features peripherals like serial communications interface (SCI) module and 16-bit 2-channel timer interface (TIM) module. This device is fully upward-compatible object code with M6805, M146805 and M68HC05 families.
- Enhanced HC05 programming model
- Extensive loop control functions
- 16 Addressing modes (eight more than the HC05)
- 16-bit Index register and stack pointer
- Memory-to-memory data transfers
- Fast 8 x 8 Multiply instruction
- Fast 16/8 divide instruction
- Binary-coded decimal (BCD) instructions
- Third party C language support
- FLASH program memory security
- On-chip programming firmware
- 5-bit Keyboard interrupt (KBI) with wakeup feature
- Low-voltage inhibit (LVI) module with software selectable trip points
- Timebase module (TBM)
- External asynchronous interrupt pin with internal pull-up (IRQ1)
- Computer operating properly (COP) reset
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Low-power design (fully static with STOP and WAIT modes)
- Internal power-up reset circuit requiring no external pins
Applications
Automation & Process Control, Industrial
Technical Specifications
HC08 Family HC08KX Series Microcontrollers
HC08
8KB
SOIC
13I/O's
SCI
4Channels
HC08
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
8MHz
8MHz
16Pins
SOIC
SCI
192Byte
8Bit
HC08K
3.3V
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate