Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08LG32CLF
Newark Part No.74P0411
Product RangeS08 Family S08LG Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
Price for:Each
Minimum: 1250
Multiple: 1250
$6,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LG32CLF
Newark Part No.74P0411
Product RangeS08 Family S08LG Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LG Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins48Pins
CPU Speed40MHz
IC Case / PackageLQFP
No. of I/O's39I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
RAM Memory Size1.984KB
ADC Channels9Channels
Embedded Interface TypeI2C, SCI, SPI
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
MCU FamilyS08
MCU SeriesS08LG
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08LG Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
48Pins
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
1.984KB
Embedded Interface Type
I2C, SCI, SPI
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
MCU Series
S08LG
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
HCS08
Program Memory Size
32KB
CPU Speed
40MHz
No. of I/O's
39I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
9Channels
ADC Resolution
12Bit
Supply Voltage Max
5.5V
MCU Family
S08
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate