ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. S08 Family S08LG Series Microcontrollers 8-bit Microcontrollers

                                                                                                  S08 Family S08LG Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  MCU Core Size
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  MCU Applications
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MC9S08LG32CLK
                                                                                                  NXP MC9S08LG32CLK
                                                                                                  74P0413

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 40MHz
                                                                                                  4. 2 KB RAM/32KB Program
                                                                                                  5. 2.7V-5.5Vin
                                                                                                  6. LQFP-80
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.200
                                                                                                  S08 Family S08LG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  40MHz
                                                                                                  32KB
                                                                                                  80Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  69I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  2KB
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  Segment LCD Controller
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LG
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LG16CLF
                                                                                                  NXP MC9S08LG16CLF
                                                                                                  74P0409

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 40MHz
                                                                                                  4. 2 KB RAM/16KB Program
                                                                                                  5. 2.7V-5.5Vin
                                                                                                  6. LQFP-48
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.720
                                                                                                  S08 Family S08LG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  40MHz
                                                                                                  18KB
                                                                                                  48Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  39I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  2KB
                                                                                                  9Channels
                                                                                                  12Bit
                                                                                                  Segment LCD Controller
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LG
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LG32CLF
                                                                                                  NXP MC9S08LG32CLF
                                                                                                  74P0411

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 40MHz
                                                                                                  4. 2 KB RAM/32KB Program
                                                                                                  5. 2.7V-5.5Vin
                                                                                                  6. LQFP-48
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.300
                                                                                                  S08 Family S08LG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  -
                                                                                                  40MHz
                                                                                                  32KB
                                                                                                  48Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  39I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  1.984KB
                                                                                                  9Channels
                                                                                                  12Bit
                                                                                                  -
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LG
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LG16CLH
                                                                                                  NXP MC9S08LG16CLH
                                                                                                  74P0410

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 40MHz
                                                                                                  4. 2 KB RAM/16KB Program
                                                                                                  5. 2.7V-5.5Vin
                                                                                                  6. LQFP-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.130
                                                                                                  S08 Family S08LG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  -
                                                                                                  40MHz
                                                                                                  18KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  53I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  1.984KB
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  -
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LG
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LG32CLH
                                                                                                  NXP MC9S08LG32CLH
                                                                                                  74P0412

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8 bit
                                                                                                  2. S08
                                                                                                  3. 40 MHz
                                                                                                  4. 2 KB RAM/32 KB Program
                                                                                                  5. 2.7 V to 5.5 V in
                                                                                                  6. LQFP-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.670
                                                                                                  S08 Family S08LG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  -
                                                                                                  40MHz
                                                                                                  32KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  53I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  1.984KB
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  -
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LG
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items