Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08LG16CLF
Newark Part No.74P0409
Product RangeS08 Family S08LG Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
Price for:Each
Minimum: 1250
Multiple: 1250
$7,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LG16CLF
Newark Part No.74P0409
Product RangeS08 Family S08LG Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LG Series Microcontrollers
Device CoreS08
MCU Core Size8bit
Operating Frequency Max40MHz
Program Memory Size18KB
No. of Pins48Pins
IC Case / PackageLQFP
CPU Speed40MHz
No. of I/O's39I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels9Channels
Embedded Interface TypeI2C, SCI, SPI
ADC Resolution12Bit
MCU ApplicationsSegment LCD Controller
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08LG
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08LG Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
18KB
IC Case / Package
LQFP
No. of I/O's
39I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
9Channels
ADC Resolution
12Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08LG
MSL
MSL 3 - 168 hours
Device Core
S08
Operating Frequency Max
40MHz
No. of Pins
48Pins
CPU Speed
40MHz
MCU Case Style
LQFP
RAM Memory Size
2KB
Embedded Interface Type
I2C, SCI, SPI
MCU Applications
Segment LCD Controller
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate