Microcontrollers:

9,740 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
61AC2192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 1 / Mult: 1
-
-
S08 Family S08QD Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
16MHz
16MHz
4KB
-
4I/O's
256Byte
8Pins
SOIC
-
4Channels
10Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S08
S08QD
AEC-Q100
58AC0935
Each
122+
$1.870
Min: 427 / Mult: 61
-
-
dsPIC33C
-
100MHz
-
-
-
-
-
-
256KB
-
-
-
-
-
-
-
-
21I/O's
-
28Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
23AC2413

RoHS

Each
180+
$7.180
Min: 180 / Mult: 90
-
-
SAM 32 Family SAM E5X Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
81I/O's
256Byte
100Pins
TQFP
CAN, I2S, QSPI, USB
28Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM E5X
-
71Y7197

RoHS

Date/Lot Code

Each
1+
$3.260
Min: 1 / Mult: 1
-
-
STM8 Family STM8AL Series Microcontrollers
-
-
-
-
-
-
STM8
-
-
-
-
-
-
16MHz
16MHz
64KB
-
41I/O's
4KB
48Pins
LQFP
I2C, SPI, USART
25Channels
12Bit
1.65V
3.6V
-40°C
125°C
Surface Mount
STM8
STM8AL
-
17AC5581

RoHS

Date/Lot Code

Each
1+
$7.640
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
80MHz
80MHz
512KB
-
110I/O's
320KB
132Pins
UFBGA
CAN, I2C, SPI, UART, USART, USB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
13AC3991

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.430
25+
$4.140
50+
$3.890
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
100MHz
100MHz
128KB
-
50I/O's
32KB
64Pins
UFBGA
I2C, I2S, SPI, USART
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
82AC2772

RoHS

Date/Lot Code

Each
1+
$8.700
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32GG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
72MHz
72MHz
1MB
-
90I/O's
192KB
112Pins
BGA
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
-
82Y6978

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.300
114+
$1.130
532+
$0.977
1026+
$0.941
More Pricing...
Min: 1 / Mult: 1
-
-
S08 Family S08PA Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
4KB
-
18I/O's
512Byte
20Pins
SOIC
UART
8Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PA
-
61AC0311

RoHS

Date/Lot Code

Each
1+
$5.390
Min: 1 / Mult: 1
-
-
-
-
100MHz
-
-
-
-
-
-
32KB
-
-
-
-
-
-
-
-
26I/O's
-
32Pins
-
-
-
-
2.7V
3.6V
-40°C
105°C
-
-
-
-
42AC0651

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$4.700
25+
$4.480
50+
$4.270
100+
$4.040
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM D21 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
-
48MHz
256KB
-
52I/O's
32KB
64Pins
UFBGA
I2C, SPI, USART, USB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
92Y1617

RoHS

Each
182+
$1.640
Min: 455 / Mult: 91
-
-
PIC32 Family PIC32MM Series Microcontrollers
-
-
-
-
-
-
PIC32
-
-
-
32bit
32bit
32 bit
25MHz
25MHz
64KB
-
22I/O's
8KB
28Pins
UQFN
I2S, LIN, SPI, UART
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
27AC2885

RoHS

Date/Lot Code

Each
1+
$12.310
10+
$9.660
25+
$8.990
50+
$8.690
100+
$8.380
More Pricing...
Min: 1 / Mult: 1
-
-
PSOC 4 Family CY8C42xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0
-
-
-
32bit
32bit
32 bit
-
48MHz
128KB
-
53I/O's
16KB
64Pins
TQFP
CAN, I2C, SPI, UART, USB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
CY8C42xx
-
44AC2227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.660
25+
$1.580
50+
$1.510
Min: 1 / Mult: 1
-
-
AVR ATtiny Family ATtiny13 Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
10MHz
10MHz
1MB
-
6I/O's
64KB
8Pins
SOIC
SPI
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
57AC2815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16F9xx Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
20MHz
20MHz
14KB
-
53I/O's
336Byte
64Pins
TQFP
AUSART, I2C, SPI
8Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F9xx
-
24AC9612

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.230
25+
$1.180
50+
$1.130
182+
$1.060
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16LF153xx Series Microcontroller
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
32MHz
32MHz
7KB
-
18I/O's
512Byte
20Pins
UQFN
I2C, SPI, USART
17Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC16
PIC16F15xx
-
85AC1838

RoHS

Date/Lot Code

Each
1+
$20.600
5+
$18.520
10+
$16.440
25+
$15.410
50+
$14.880
More Pricing...
Min: 1 / Mult: 1
-
-
S32 Family S32K1xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
32bit
32 bit
112MHz
112MHz
2MB
-
156I/O's
256Byte
176Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
52AC7511

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$6.350
25+
$6.060
50+
$5.660
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
84MHz
84MHz
128KB
-
81I/O's
64KB
100Pins
UFBGA
I2C, I2S, SPI, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
-
56AC6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
Min: 1 / Mult: 1
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
80MHz
80MHz
256KB
-
52I/O's
64KB
64Pins
WLCSP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
61AC0525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
Min: 1 / Mult: 1
-
-
Kinetis E Family KE0x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
40MHz
40MHz
32KB
-
28I/O's
4KB
32Pins
LQFP
I2C, SPI, UART
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
65AC3706

RoHS

Date/Lot Code

Each
1+
$18.830
5+
$18.260
10+
$17.680
25+
$17.110
50+
$16.320
More Pricing...
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM E70 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M7
-
-
-
32bit
32bit
32 bit
300MHz
300MHz
2MB
-
75I/O's
384KB
100Pins
TFBGA
CAN, Ethernet, I2C, SPI, UART, USB
10Channels
12Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM 32
SAM E
-
13AC4008

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$3.310
Min: 1 / Mult: 1
-
-
STM8 Family STM8AF Series Microcontrollers
-
-
-
-
-
-
STM8
-
-
-
-
-
-
24MHz
24MHz
128KB
-
25I/O's
6KB
32Pins
VFQFPN
I2C, LIN, SPI, UART
7Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8AF
AEC-Q100
03AC5444

RoHS

Each
1+
$5.740
Min: 135 / Mult: 27
-
-
dsPIC33E Series
-
60MHz
-
-
-
-
-
-
128KB
-
-
-
-
-
-
-
-
20I/O's
-
28Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
31AC1294

RoHS

Date/Lot Code

Each
1+
$5.150
Min: 1 / Mult: 1
-
-
PIC32 Family PIC32MX Series Microcontrollers
-
-
-
-
-
-
PIC32 MX
-
-
-
32bit
32bit
32 bit
72MHz
72MHz
256KB
-
35I/O's
64KB
44Pins
QFN
I2C, I2S, SPI, UART
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
62AC0002

RoHS

Each
146+
$2.120
Min: 365 / Mult: 73
-
-
dsPIC33C
-
-
-
-
-
-
-
-
128KB
-
-
-
-
-
-
-
-
27I/O's
-
36Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
61AC9922

RoHS

Each
1+
$2.370
Min: 295 / Mult: 59
-
-
SAM 32 Family SAM L11 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M23
-
-
-
32bit
32bit
32 bit
32MHz
32MHz
32KB
-
17I/O's
8KB
24Pins
SSOP
I2C, LIN, SPI, USART
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAML
-
8626-8650 of 9740 items
of 390 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON