Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F946T-I/PT
Newark Part No.57AC2815
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.710 |
| 25+ | $4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F946T-I/PT
Newark Part No.57AC2815
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F9xx Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's53I/O's
Embedded Interface TypeAUSART, I2C, SPI
InterfacesAUSART, I2C, SPI
RAM Memory Size336Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F9xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F9xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
MCU Case Style
TQFP
No. of I/O's
53I/O's
Interfaces
AUSART, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F9xx
MSL
MSL 3 - 168 hours
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
AUSART, I2C, SPI
RAM Memory Size
336Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability