RF Transceivers - Zigbee:
7 Products FoundFind a huge range of RF Transceivers - Zigbee at Newark Electronics Mexico. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Receiving Current
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
Transmitting Current
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
MCU Case Style
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
MCU Applications
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $3.870 10+ $3.840 25+ $3.810 50+ $3.780 122+ $3.750 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | 19mA | - | - | - | - | - | - | - | - | QFN | - | 40Pins | 2.4V | - | 3.6V | - | - | - | - | 0dBm | - | -95dBm | - | - | -40°C | 85°C | - | - | - | ||||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.360 10+ $12.780 25+ $12.140 50+ $11.610 100+ $11.110 More Pricing... | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | 24.3mA | - | - | - | - | - | 33.5mA | - | - | VQFN | - | 40Pins | 2V | - | 3.6V | - | 12Mbps | - | - | 4.5dBm | - | -97dBm | - | - | -40°C | 125°C | - | - | - | ||||
Each | 1+ $5.100 10+ $4.410 25+ $4.170 50+ $4.010 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | - | O-QPSK | - | 32bit | 32bit | 32 bit | - | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | - | I2C, SPI, UART | -95dBm | - | 4Channels | -40°C | 125°C | 10Bit | - | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $4.060 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $2.940 | Min: 490 / Mult: 490 | 2.48GHz | 2.405GHz | O-QPSK | 11.8mA | - | - | - | - | - | 13.8mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 250Kbps | - | - | 3dBm | - | -100dBm | - | - | 0°C | 70°C | - | - | - | |||||
41AH8179 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.440 | Min: 1000 / Mult: 1000 | 2.4GHz | 2.485GHz | O-QPSK | 15.3mA | - | 32bit | 32 bit | 32bit | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | Wireless Microcontroller | 4Channels | -40°C | 125°C | 10Bit | JN516x | Surface Mount | ||||
Each | 25+ $4.010 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - |