Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT86RF232-ZXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92T0949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 490+ | $3.160 |
Price for:Each
Minimum: 490
Multiple: 490
$1,548.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF232-ZXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92T0949
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.48GHz
Frequency Max2.405GHz
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Receiving Current11.8mA
Supply Voltage Max3.6V
Transmitting Current13.8mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.48GHz
Frequency Response RF Max2.405GHz
Operating Temperature Min0°C
Data Rate250Kbps
Output Power (dBm)3dBm
Operating Temperature Max70°C
Product Range-
Sensitivity dBm-100dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.405GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Max
2.405GHz
Data Rate
250Kbps
Operating Temperature Max
70°C
Sensitivity dBm
-100dBm
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.48GHz
RF / IF Modulation
O-QPSK
Receiving Current
11.8mA
Transmitting Current
13.8mA
RF IC Case Style
QFN
Frequency Response RF Min
2.48GHz
Operating Temperature Min
0°C
Output Power (dBm)
3dBm
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
