Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$6,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5168/001,515Copy
Newark Part No.41AH8179
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.485GHz
RF / IF ModulationO-QPSK
Supply Voltage Min2V
Device Core-
Supply Voltage Max3.6V
Data Bus Width32bit
MCU Core Size32bit
Receiving Current15.3mA
Data Bus Width32 bit
Transmitting Current17mA
Program Memory Size256KB
Operating Frequency Max32MHz
IC Case / PackageHVQFN
No. of Pins40Pins
RAM Memory Size32KB
RF IC Case StyleHVQFN
Frequency Response RF Min2.4GHz
CPU Speed32MHz
Frequency Response RF Max2.485GHz
No. of I/O's20I/O's
Operating Temperature Min-40°C
MCU Case StyleHVQFN
Data Rate1Mbps
Output Power (dBm)2.5dBm
InterfacesI2C, SPI, UART
Operating Temperature Max125°C
Embedded Interface TypeI2C, SPI, UART
Sensitivity dBm-95dBm
Product Range-
MCU ApplicationsWireless Microcontroller
ADC Channels4Channels
ADC Resolution10Bit
MCU Family-
MCU SeriesJN516x
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.485GHz
Supply Voltage Min
2V
Supply Voltage Max
3.6V
MCU Core Size
32bit
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
HVQFN
RAM Memory Size
32KB
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.485GHz
Operating Temperature Min
-40°C
Data Rate
1Mbps
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
Product Range
-
ADC Channels
4Channels
MCU Family
-
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Device Core
-
Data Bus Width
32bit
Receiving Current
15.3mA
Transmitting Current
17mA
Operating Frequency Max
32MHz
No. of Pins
40Pins
RF IC Case Style
HVQFN
CPU Speed
32MHz
No. of I/O's
20I/O's
MCU Case Style
HVQFN
Output Power (dBm)
2.5dBm
Operating Temperature Max
125°C
Sensitivity dBm
-95dBm
MCU Applications
Wireless Microcontroller
ADC Resolution
10Bit
MCU Series
JN516x
Qualification
-
Alternatives for JN5168/001,515
1 Product Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
