2. Semiconductors - Discretes
                      3. Diode Modules
                      Print Page

                      BAS28E6327HTSA1

                      DIODE, SMALL SGNL, 80V, SOT143

                      Date/Lot Code

                      INFINEON BAS28E6327HTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBAS28E6327HTSA1
                      Newark Part No.03AJ0017
                      Product RangeBAS28
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,814 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.275
                      10+$0.202
                      25+$0.182
                      50+$0.163
                      100+$0.143
                      250+$0.137
                      500+$0.130
                      1000+$0.123
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBAS28E6327HTSA1
                      Newark Part No.03AJ0017
                      Product RangeBAS28
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage80V
                      Average Forward Current200mA
                      Forward Voltage Max1.25V
                      Diode Module ConfigurationDual Isolated
                      Diode Case StyleSOT-143
                      No. of Pins4Pins
                      Operating Temperature Max150°C
                      Forward Surge Current4.5A
                      Diode MountingSurface Mount
                      Product RangeBAS28
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      80V

                      Forward Voltage Max

                      1.25V

                      Diode Case Style

                      SOT-143

                      Operating Temperature Max

                      150°C

                      Diode Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Average Forward Current

                      200mA

                      Diode Module Configuration

                      Dual Isolated

                      No. of Pins

                      4Pins

                      Forward Surge Current

                      4.5A

                      Product Range

                      BAS28

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability