Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR6001630XXYA
Newark Part No.32H6092
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current300A
Forward Voltage Max1.4kV
Diode Module ConfigurationSingle
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current6.5kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.4kV
Diode Case Style
DO-9
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
300A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6.5kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate