• Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Fast & Ultrafast Recovery Rectifier Diodes
                                                                                                  Print Page

                                                                                                  BYV28-600-TR

                                                                                                  DIODE, ULTRAFAST, 3.5A, 600V

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY BYV28-600-TR
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoBYV28-600-TR
                                                                                                  Newark Part No.61M5114
                                                                                                  Product RangeBYV28
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,089 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.290
                                                                                                  10+$1.460
                                                                                                  25+$1.320
                                                                                                  50+$1.170
                                                                                                  100+$1.020
                                                                                                  250+$0.941
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoBYV28-600-TR
                                                                                                  Newark Part No.61M5114
                                                                                                  Product RangeBYV28
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage600V
                                                                                                  Repetitive Peak Reverse Voltage600V
                                                                                                  Forward Current If(AV)3.5A
                                                                                                  Average Forward Current3.5A
                                                                                                  Diode ConfigurationSingle
                                                                                                  Forward Voltage VF Max1.35V
                                                                                                  Forward Voltage Max1.35V
                                                                                                  Reverse Recovery Time210ns
                                                                                                  Reverse Recovery Time trr Max210ns
                                                                                                  Forward Surge Current Ifsm Max90A
                                                                                                  Forward Surge Current90A
                                                                                                  Operating Temperature Max175°C
                                                                                                  Diode Case StyleSOD-64
                                                                                                  No. of Pins2 Pin
                                                                                                  Product RangeBYV28
                                                                                                  QualificationAEC-Q101
                                                                                                  Automotive Qualification StandardAEC-Q101
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  600V

                                                                                                  Forward Current If(AV)

                                                                                                  3.5A

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Forward Voltage Max

                                                                                                  1.35V

                                                                                                  Reverse Recovery Time trr Max

                                                                                                  210ns

                                                                                                  Forward Surge Current

                                                                                                  90A

                                                                                                  Diode Case Style

                                                                                                  SOD-64

                                                                                                  Product Range

                                                                                                  BYV28

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q101

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  600V

                                                                                                  Average Forward Current

                                                                                                  3.5A

                                                                                                  Forward Voltage VF Max

                                                                                                  1.35V

                                                                                                  Reverse Recovery Time

                                                                                                  210ns

                                                                                                  Forward Surge Current Ifsm Max

                                                                                                  90A

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  No. of Pins

                                                                                                  2 Pin

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.