2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      BAT6302VH6327XTSA1

                      RF Schottky Diode, Single, 3 V, 100 mA, 300 mV, 0.85 pF, SC-79

                      INFINEON BAT6302VH6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBAT6302VH6327XTSA1
                      Newark Part No.50Y1739
                      Product RangeBAT63
                      Also Known AsBAT 63-02V H6327, SP000743526
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$0.653
                      10+$0.443
                      25+$0.396
                      50+$0.349
                      100+$0.302
                      250+$0.271
                      500+$0.241
                      1000+$0.217
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBAT6302VH6327XTSA1
                      Newark Part No.50Y1739
                      Product RangeBAT63
                      Also Known AsBAT 63-02V H6327, SP000743526
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage3V
                      Forward Current100mA
                      Forward Voltage300mV
                      Forward Voltage VF Max300mV
                      Diode Capacitance0.85pF
                      Diode Case StyleSC-79
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product RangeBAT63
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      100mA

                      Forward Voltage VF Max

                      300mV

                      Diode Case Style

                      SC-79

                      Diode Mounting

                      Surface Mount

                      Product Range

                      BAT63

                      Reverse Voltage

                      3V

                      Forward Voltage

                      300mV

                      Diode Capacitance

                      0.85pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate