Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.654 |
10+ | $0.444 |
25+ | $0.397 |
50+ | $0.350 |
100+ | $0.303 |
250+ | $0.272 |
500+ | $0.242 |
1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT6302VH6327XTSA1
Newark Part No.50Y1739
Product RangeBAT63
Also Known AsBAT 63-02V H6327, SP000743526
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage3V
Forward Current100mA
Forward Voltage VF Max300mV
Forward Voltage300mV
Diode Capacitance0.85pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT63
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
100mA
Forward Voltage
300mV
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
BAT63
Reverse Voltage
3V
Forward Voltage VF Max
300mV
Diode Capacitance
0.85pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate